Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PEC04SAAR | |
|---|---|
DigiKey Part Number | PEC04SAAR-ND |
Manufacturer | |
Manufacturer Product Number | PEC04SAAR |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Overall Contact Length 0.450" (11.43mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284040 | Molex | 1.793 | WM50014-04-ND | 0,37000 € | Similar |
| 0022284046 | Molex | 6.612 | 900-0022284046-ND | 0,44000 € | Similar |
| 0022285043 | Molex | 0 | 0022285043-ND | 0,15426 € | Similar |
| 0423751246 | Molex | 22.895 | WM17769-ND | 0,17000 € | Similar |
| 0423752523 | Molex | 0 | 0423752523-ND | 0,18241 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52710 € | 52,71 € |
| Unit Price without VAT: | 0,52710 € |
|---|---|
| Unit Price with VAT: | 0,62725 € |














