PCC16SAAN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 499
Unit Price: 0,71000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,68470 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,86380 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,64516 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,93477 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,31427 €
Datasheet

Similar


Preci-Dip
In Stock: 474
Unit Price: 2,06000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,16186 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.071
Unit Price: 1,12000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.087
Unit Price: 0,91000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.834
Unit Price: 0,59000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.433
Unit Price: 1,28000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.883
Unit Price: 0,83000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.461
Unit Price: 1,36000 €
Datasheet
Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCC16SAAN

DigiKey Part Number
PCC16SAAN-ND
Manufacturer
Manufacturer Product Number
PCC16SAAN
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PCC16SAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,09090 €109,09 €
Unit Price without VAT:1,09090 €
Unit Price with VAT:1,29817 €