Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCC05DAAN | |
|---|---|
DigiKey Part Number | PCC05DAAN-ND |
Manufacturer | |
Manufacturer Product Number | PCC05DAAN |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCC05DAAN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897101 | Molex | 959 | WM50022-10-ND | 0,78000 € | Similar |
| 0010897102 | Molex | 1.675 | WM50012-10-ND | 1,48000 € | Similar |
| 0879141016 | Molex | 1.208 | WM8618-ND | 0,50000 € | Similar |
| 2310-6121-TG | 3M | 549 | 3M15448-ND | 0,88000 € | Similar |
| 54102-G05-05 | Amphenol CS (FCI) | 0 | 54102-G05-05-ND | 0,33104 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,02170 € | 102,17 € |
| Unit Price without VAT: | 1,02170 € |
|---|---|
| Unit Price with VAT: | 1,21582 € |











