Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCC03DAAN | |
|---|---|
DigiKey Part Number | PCC03DAAN-ND |
Manufacturer | |
Manufacturer Product Number | PCC03DAAN |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PCC03DAAN Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897061 | Molex | 2.132 | WM50022-06-ND | 0,58000 € | Similar |
| 0010897062 | Molex | 662 | WM50012-06-ND | 0,93000 € | Similar |
| 2306-6121-TG | 3M | 0 | 2306-6121-TG-ND | 0,00000 € | Similar |
| 4-102977-0-03 | TE Connectivity AMP Connectors | 396 | A26534-03-ND | 0,80000 € | Similar |
| 5-146253-3 | TE Connectivity AMP Connectors | 0 | 5-146253-3-ND | 0,50018 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,65150 € | 65,15 € |
| Unit Price without VAT: | 0,65150 € |
|---|---|
| Unit Price with VAT: | 0,77529 € |














