Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC35SBAN

DigiKey Part Number
S1111E-35-ND
Manufacturer
Manufacturer Product Number
PBC35SBAN
Description
CONN HEADER R/A 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.100" (2.54mm)
Packaging
Bulk
Insulation Height
0.140" (3.56mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,93000 €19,30 €
1001,64010 €164,01 €
5001,46400 €732,00 €
1.0001,39415 €1.394,15 €
5.0001,24461 €6.223,05 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 669
Unit Price: 2,21000 €
CONN HEADER R/A 1POS
In-Stock: 13013
Unit Price: 0,32000 €
CONN HEADER R/A 2POS 2.54MM
In-Stock: 742
Unit Price: 0,39000 €
CONN HEADER R/A 3POS 2.54MM
In-Stock: 3576
Unit Price: 0,45000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 8000
Unit Price: 0,51000 €