Connector Header Through Hole 70 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC35DABN

DigiKey Part Number
S2021E-35-ND
Manufacturer
Manufacturer Product Number
PBC35DABN
Description
CONN HEADER VERT 70POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 70 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC35DABN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,89100 €28,91 €
1002,45680 €245,68 €
5002,19304 €1.096,52 €
1.0002,13393 €2.133,93 €
Manufacturers Standard Package
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 1087
Unit Price: 3,05000 €
CONN HEADER VERT 2POS
In-Stock: 2279
Unit Price: 0,34000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: 0,44000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1747
Unit Price: 0,54000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1016
Unit Price: 0,64000 €