Connector Header Through Hole 30 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC30SABN

DigiKey Part Number
S1021E-30-ND
Manufacturer
Manufacturer Product Number
PBC30SABN
Description
CONN HEADER VERT 30POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC30SABN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.560" (14.22mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,70700 €17,07 €
1001,45030 €145,03 €
5001,29454 €647,27 €
1.0001,23278 €1.232,78 €
5.0001,19895 €5.994,75 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 1350
Unit Price: 1,99000 €
CONN HEADER VERT 1POS
In-Stock: 2735
Unit Price: 0,30000 €
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4474
Unit Price: 0,36000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 8166
Unit Price: 0,43000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 847
Unit Price: 0,49000 €