
PBC21SADN | |
|---|---|
DigiKey Part Number | S1041E-21-ND |
Manufacturer | |
Manufacturer Product Number | PBC21SADN |
Description | CONN HEADER VERT 21POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 21 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.420" (10.67mm) |
Mfr | Overall Contact Length 0.750" (19.05mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,60000 € | 16,00 € |
| 100 | 1,35970 € | 135,97 € |
| 500 | 1,21360 € | 606,80 € |
| 1.000 | 1,15569 € | 1.155,69 € |
| 5.000 | 1,03171 € | 5.158,55 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |












