Connector Header Through Hole 42 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC21DAAN

DigiKey Part Number
S2011E-21-ND
Manufacturer
Manufacturer Product Number
PBC21DAAN
Description
CONN HEADER VERT 42POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 42 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC21DAAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,67500 €16,75 €
1001,42300 €142,30 €
5001,27022 €635,11 €
1.0001,20961 €1.209,61 €
5.0001,17434 €5.871,70 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 30087
Unit Price: 2,70000 €
CONN HEADER VERT 2POS
In-Stock: 16138
Unit Price: 0,33000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 13820
Unit Price: 0,41000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 8303
Unit Price: 0,50000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 6796
Unit Price: 0,59000 €