Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC18DFAN

DigiKey Part Number
S2211E-18-ND
Manufacturer
Manufacturer Product Number
PBC18DFAN
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC18DFAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,47600 €14,76 €
1001,25390 €125,39 €
5001,11924 €559,62 €
1.0001,06584 €1.065,84 €
5.0001,02256 €5.112,80 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 855
Unit Price: 2,70000 €
CONN HEADER VERT 2POS
In-Stock: 3752
Unit Price: 0,33000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2482
Unit Price: 0,41000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1051
Unit Price: 0,50000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 6897
Unit Price: 0,59000 €