
PBC17SFCN | |
|---|---|
DigiKey Part Number | S1231E-17-ND |
Manufacturer | |
Manufacturer Product Number | PBC17SFCN |
Description | CONN HEADER VERT 17POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 17 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.320" (8.13mm) |
Mfr | Overall Contact Length 0.738" (18.75mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48100 € | 14,81 € |
| 100 | 1,25900 € | 125,90 € |
| 500 | 1,12378 € | 561,89 € |
| 1.000 | 1,07015 € | 1.070,15 € |
| 5.000 | 0,95534 € | 4.776,70 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |












