Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC13DGAN

DigiKey Part Number
S2311E-13-ND
Manufacturer
Manufacturer Product Number
PBC13DGAN
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,39000 €2,39 €
102,03500 €20,35 €
1001,72990 €172,99 €
5001,54420 €772,10 €
1.0001,47051 €1.470,51 €
5.0001,45399 €7.269,95 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 214
Unit Price: 5,18000 €
CONN HEADER R/A 2POS
In-Stock: 228
Unit Price: 0,42000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 0,59000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 872
Unit Price: 0,77000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 7058
Unit Price: 0,95000 €