Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC09DBAN

DigiKey Part Number
S2111E-09-ND
Manufacturer
Manufacturer Product Number
PBC09DBAN
Description
CONN HEADER R/A 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,13900 €11,39 €
1000,96770 €96,77 €
5000,86384 €431,92 €
1.0000,82260 €822,60 €
5.0000,77028 €3.851,40 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 1260
Unit Price: 3,78000 €
CONN HEADER R/A 2POS
In-Stock: 2014
Unit Price: 0,36000 €
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1270
Unit Price: 0,49000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 14693
Unit Price: 0,62000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 229
Unit Price: 0,74000 €