NRPNxx1PAEN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN391PAEN-RC

DigiKey Part Number
S5800-39-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
NRPN391PAEN-RC
Description
CONN HEADER VERT 39POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,04700 €10,47 €
1000,88920 €88,92 €
5000,79368 €396,84 €
1.0000,75578 €755,78 €
5.0000,70234 €3.511,70 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €
Alternate Length
CONN HEADER VERT 40POS 2MM
In-Stock: 15366
Unit Price: 0,90000 €
CONN HEADER VERT 2POS 2MM
In-Stock: 11950
Unit Price: 0,28000 €
CONN HEADER VERT 3POS 2MM
In-Stock: 3195
Unit Price: 0,32000 €
CONN HEADER VERT 4POS 2MM
In-Stock: 19846
Unit Price: 0,34000 €
CONN HEADER VERT 5POS 2MM
In-Stock: 1181
Unit Price: 0,37000 €