
NRPN311PARN-RC | |
---|---|
DigiKey Part Number | S5802-31-ND |
Manufacturer | Sullins Connector Solutions |
Manufacturer Product Number | NRPN311PARN-RC |
Description | CONN HEADER R/A 31POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 31 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NRPN311PARN-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
10 | 1,43700 € | 14,37 € |
100 | 1,22120 € | 122,12 € |
500 | 1,09004 € | 545,02 € |
1.000 | 1,03802 € | 1.038,02 € |
5.000 | 0,99372 € | 4.968,60 € |
Unit Price without VAT: | 1,69000 € |
---|---|
Unit Price with VAT: | 2,01110 € |




