NRPNxx1PAEN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPN301PAEN-RC

DigiKey Part Number
S5800-30-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
NRPN301PAEN-RC
Description
CONN HEADER VERT 30POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NRPN301PAEN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85900 €8,59 €
1000,73000 €73,00 €
5000,65154 €325,77 €
1.0000,62043 €620,43 €
5.0000,56599 €2.829,95 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €
Alternate Length
CONN HEADER VERT 40POS 2MM
In-Stock: 15366
Unit Price: 0,90000 €
CONN HEADER VERT 2POS 2MM
In-Stock: 11950
Unit Price: 0,28000 €
CONN HEADER VERT 3POS 2MM
In-Stock: 3195
Unit Price: 0,32000 €
CONN HEADER VERT 4POS 2MM
In-Stock: 19846
Unit Price: 0,34000 €
CONN HEADER VERT 5POS 2MM
In-Stock: 1181
Unit Price: 0,37000 €