
NRPN264RCCN-RC | |
|---|---|
DigiKey Part Number | NRPN264RCCN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NRPN264RCCN-RC |
Description | CONN HEADER VERT 104POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 104 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.173" (4.40mm) |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Packaging Bulk | Overall Contact Length 0.327" (8.30mm) |
Part Status Active | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 4 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,57184 € | 3.571,84 € |
| Unit Price without VAT: | 3,57184 € |
|---|---|
| Unit Price with VAT: | 4,25049 € |

