NRPC002SAAN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 7.076
Unit Price: 0,39000 €
Datasheet

Similar


Molex
In Stock: 10.471
Unit Price: 0,26000 €
Datasheet

Similar


Molex
In Stock: 23.561
Unit Price: 0,10000 €
Datasheet

Similar


Molex
In Stock: 29.942
Unit Price: 0,15000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,21096 €
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 0,33057 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,07125 €
Datasheet

Similar


Molex
In Stock: 4.487
Unit Price: 0,18000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Preci-Dip
In Stock: 1.107
Unit Price: 0,65000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,19115 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 80.147
Unit Price: 0,20000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,09364 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 12.163
Unit Price: 0,23000 €
Datasheet
Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRPC002SAAN-RC

DigiKey Part Number
NRPC002SAAN-RC-ND
Manufacturer
Manufacturer Product Number
NRPC002SAAN-RC
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.0000,03120 €561,60 €
Unit Price without VAT:0,03120 €
Unit Price with VAT:0,03713 €