Connector Header Surface Mount 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NREC015SABC-M30RC

DigiKey Part Number
S1013EC-15-ND
Manufacturer
Manufacturer Product Number
NREC015SABC-M30RC
Description
CONN HEADER SMD 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
NREC015SABC-M30RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.230" (5.84mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59200 €5,92 €
1000,50250 €50,25 €
5000,44848 €224,24 €
1.0000,42707 €427,07 €
5.0000,38122 €1.906,10 €
10.0000,36304 €3.630,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €
Alternate Length
CONN HEADER SMD 40POS 2.54MM
In-Stock: 1251
Unit Price: 1,07000 €
CONN HEADER SMD 39POS 2.54MM
In-Stock: 0
Unit Price: 1,35000 €
CONN HEADER SMD 38POS 2.54MM
In-Stock: 0
Unit Price: 1,33000 €
CONN HEADER SMD 37POS 2.54MM
In-Stock: 0
Unit Price: 1,29000 €
CONN HEADER SMD 36POS 2.54MM
In-Stock: 0
Unit Price: 1,27000 €