NREC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NREC013SABC-M30RC

DigiKey Part Number
S1013EC-13-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
NREC013SABC-M30RC
Description
CONN HEADER SMD 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
NREC013SABC-M30RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48400 €4,84 €
1000,41110 €41,11 €
5000,36696 €183,48 €
1.0000,34944 €349,44 €
5.0000,31193 €1.559,65 €
10.0000,30208 €3.020,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €
Alternate Length
CONN HEADER SMD 40POS 2.54MM
In-Stock: 1231
Unit Price: 0,96000 €
CONN HEADER SMD 39POS 2.54MM
In-Stock: 0
Unit Price: 1,20000 €
CONN HEADER SMD 38POS 2.54MM
In-Stock: 0
Unit Price: 1,18000 €
CONN HEADER SMD 37POS 2.54MM
In-Stock: 0
Unit Price: 1,16000 €
CONN HEADER SMD 36POS 2.54MM
In-Stock: 0
Unit Price: 1,13000 €