Connector Header Surface Mount 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NREC012SABC-M30RC

DigiKey Part Number
S1013EC-12-ND
Manufacturer
Manufacturer Product Number
NREC012SABC-M30RC
Description
CONN HEADER SMD 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
NREC012SABC-M30RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,45800 €4,58 €
1000,38930 €38,93 €
5000,34742 €173,71 €
1.0000,33082 €330,82 €
5.0000,29531 €1.476,55 €
10.0000,28477 €2.847,70 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €
Alternate Length
CONN HEADER SMD 40POS 2.54MM
In-Stock: 0
Unit Price: 0,95000 €
CONN HEADER SMD 39POS 2.54MM
In-Stock: 0
Unit Price: 1,19000 €
CONN HEADER SMD 38POS 2.54MM
In-Stock: 0
Unit Price: 1,16000 €
CONN HEADER SMD 37POS 2.54MM
In-Stock: 0
Unit Price: 1,15000 €
CONN HEADER SMD 36POS 2.54MM
In-Stock: 0
Unit Price: 1,12000 €