Similar
Similar
Similar

NPTC112KFMP-RC | |
|---|---|
DigiKey Part Number | NPTC112KFMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPTC112KFMP-RC |
Description | CONN HDR 22POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position Header Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-111-F-DV-K | Samtec Inc. | 0 | SSM-111-F-DV-K-ND | 2,91600 € | Similar |
| SSM-111-F-DV-P-TR | Samtec Inc. | 0 | SSM-111-F-DV-P-TR-ND | 2,16640 € | Similar |
| SSM-111-S-DV-TR | Samtec Inc. | 0 | SSM-111-S-DV-TR-ND | 3,88466 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16487 € | 1.164,87 € |
| Unit Price without VAT: | 1,16487 € |
|---|---|
| Unit Price with VAT: | 1,38620 € |

