
NPRN234EFCN-RC | |
|---|---|
DigiKey Part Number | NPRN234EFCN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPRN234EFCN-RC |
Description | CONN HDR 92POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 92 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.250" (6.35mm) |
Contact Type Forked | Contact Length - Post 0.094" (2.40mm) |
Style Board to Board | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Current Rating (Amps) 2A |
Number of Rows 4 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,78240 € | 7.782,40 € |
| Unit Price without VAT: | 7,78240 € |
|---|---|
| Unit Price with VAT: | 9,26106 € |

