60 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPRN154EFCN-RC

DigiKey Part Number
S6015-15-ND
Manufacturer
Manufacturer Product Number
NPRN154EFCN-RC
Description
CONN HDR 60POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Position Header Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tray
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.250" (6.35mm)
Contact Type
Forked
Contact Length - Post
0.094" (2.40mm)
Style
Board to Board
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Contact Finish - Post
Tin
Pitch - Mating
Current Rating (Amps)
2A
Number of Rows
4
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0006,42513 €6.425,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,42513 €
Unit Price with VAT:7,64590 €