Similar
Similar

NPPN212FFKP-RC | |
|---|---|
DigiKey Part Number | NPPN212FFKP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPN212FFKP-RC |
Description | CONN HDR 42POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.173" (4.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE-121-01-G-DV-A | Samtec Inc. | 0 | TLE-121-01-G-DV-A-ND | 5,33769 € | Similar |
| TLE-121-01-G-DV-K | Samtec Inc. | 0 | TLE-121-01-G-DV-K-ND | 5,16769 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,97898 € | 1.978,98 € |
| Unit Price without VAT: | 1,97898 € |
|---|---|
| Unit Price with VAT: | 2,35499 € |



