Parametric Equivalent
Similar
Similar

NPPN182FFKS-RC | |
|---|---|
DigiKey Part Number | NPPN182FFKS-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPN182FFKS-RC |
Description | CONN HDR 36POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.173" (4.40mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN182FFKP-RC | Sullins Connector Solutions | 0 | NPPN182FFKP-RC-ND | 1,76171 € | Parametric Equivalent |
| 150236-2000-RB | 3M | 0 | 150236-2000-RB-ND | 3,73899 € | Similar |
| 150236-2020-RB | 3M | 0 | 150236-2020-RB-ND | 3,73899 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76171 € | 1.761,71 € |
| Unit Price without VAT: | 1,76171 € |
|---|---|
| Unit Price with VAT: | 2,09643 € |


