Parametric Equivalent

NPPC271LGBN-RC | |
|---|---|
DigiKey Part Number | NPPC271LGBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC271LGBN-RC |
Description | CONN HDR 27POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.124" (3.15mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC271LGBN-RC | Sullins Connector Solutions | 0 | S5502-ND | 0,92928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,15178 € | 11.517,80 € |
| Unit Price without VAT: | 1,15178 € |
|---|---|
| Unit Price with VAT: | 1,37062 € |


