Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

NPPC261LFBN-RC | |
|---|---|
DigiKey Part Number | NPPC261LFBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC261LFBN-RC |
Description | CONN HDR 26POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.126" (3.20mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC261LFBN-RC | Sullins Connector Solutions | 0 | S7059-ND | 0,84621 € | Parametric Equivalent |
| ESS-126-T-23 | Samtec Inc. | 100 | ESS-126-T-23-ND | 7,14000 € | Similar |
| ESS-126-TT-24 | Samtec Inc. | 0 | ESS-126-TT-24-ND | 5,18000 € | Similar |
| SSQ-126-01-G-S | Samtec Inc. | 0 | 612-SSQ-126-01-G-S-ND | 5,95000 € | Similar |
| SSW-126-01-S-S | Samtec Inc. | 0 | 612-SSW-126-01-S-S-ND | 5,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,06337 € | 10.633,70 € |
| Unit Price without VAT: | 1,06337 € |
|---|---|
| Unit Price with VAT: | 1,26541 € |






