Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

NPPC232KFMS-RC | |
|---|---|
DigiKey Part Number | S5732-ND |
Manufacturer | |
Manufacturer Product Number | NPPC232KFMS-RC |
Description | CONN HDR 46POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 46 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC232KFMS-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC232KFMP-RC | Sullins Connector Solutions | 0 | NPPC232KFMP-RC-ND | 2,58890 € | Parametric Equivalent |
| SSM-123-F-DV | Samtec Inc. | 0 | SSM-123-F-DV-ND | 4,40556 € | Similar |
| SSM-123-L-DV-BE-P-TR | Samtec Inc. | 0 | SSM-123-L-DV-BE-P-TR-ND | 4,46972 € | Similar |
| SSM-123-S-DV-M | Samtec Inc. | 0 | SSM-123-S-DV-M-ND | 8,32000 € | Similar |
| SSM-123-S-DV-P-TR | Samtec Inc. | 0 | SSM-123-S-DV-P-TR-ND | 7,50100 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,58890 € | 2.588,90 € |
| Unit Price without VAT: | 2,58890 € |
|---|---|
| Unit Price with VAT: | 3,08079 € |


















