Similar
Similar
Similar

NPPC212KFMP-RC | |
|---|---|
DigiKey Part Number | NPPC212KFMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC212KFMP-RC |
Description | CONN HDR 42POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 42 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC212KFMP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.299" (7.60mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-121-L-DV-BE-A-K | Samtec Inc. | 0 | SSM-121-L-DV-BE-A-K-ND | 4,84700 € | Similar |
| SSM-121-L-DV-BE-LC-P | Samtec Inc. | 0 | SSM-121-L-DV-BE-LC-P-ND | 4,94400 € | Similar |
| SSM-121-L-DV-BE-P-TR | Samtec Inc. | 0 | SSM-121-L-DV-BE-P-TR-ND | 4,42125 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36247 € | 2.362,47 € |
| Unit Price without VAT: | 2,36247 € |
|---|---|
| Unit Price with VAT: | 2,81134 € |

