NPPC081LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 32.954
Unit Price: 0,46000 €
Datasheet

Similar


Molex
In Stock: 2.783
Unit Price: 2,85000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,04930 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,77540 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 78
Unit Price: 2,57000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,24333 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,80000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,06000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,02000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,23000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,93000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,07000 €
Datasheet

Similar


Harwin Inc.
In Stock: 3.322
Unit Price: 1,12000 €
Datasheet

Similar


Samtec Inc.
In Stock: 4
Unit Price: 1,34000 €
Datasheet
Image for NPPC081LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC081LFBN-RC

DigiKey Part Number
NPPC081LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC081LFBN-RC
Description
CONN HDR 8POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC081LFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10.0000,36137 €3.613,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36137 €
Unit Price with VAT:0,43003 €