Parametric Equivalent
Similar

NPPC081KFXD-RC | |
|---|---|
DigiKey Part Number | NPPC081KFXD-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC081KFXD-RC |
Description | CONN HDR 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NPPC081KFXD-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.280" (7.10mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250V |
Number of Positions Loaded All | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPC081KFXC-RC | Sullins Connector Solutions | 2.793 | S5639-ND | 1,07000 € | Parametric Equivalent |
| 68402-608LF | Amphenol CS (FCI) | 479 | 609-68402-608LF-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64409 € | 644,09 € |
| Unit Price without VAT: | 0,64409 € |
|---|---|
| Unit Price with VAT: | 0,76647 € |



