Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPC072LJBN-RC | |
|---|---|
DigiKey Part Number | NPPC072LJBN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPC072LJBN-RC |
Description | CONN HDR 14POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.124" (3.15mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC072LJBN-RC | Sullins Connector Solutions | 1.437 | S5560-ND | 1,14000 € | Parametric Equivalent |
| SSQ-107-02-F-D-RA | Samtec Inc. | 0 | SSQ-107-02-F-D-RA-ND | 1,95000 € | Similar |
| SSQ-107-02-F-D-RA-006 | Samtec Inc. | 0 | SSQ-107-02-F-D-RA-006-ND | 2,17000 € | Similar |
| SSQ-107-02-L-D-RA | Samtec Inc. | 0 | SSQ-107-02-L-D-RA-ND | 2,27000 € | Similar |
| SSQ-107-03-F-D-RA-006 | Samtec Inc. | 0 | SSQ-107-03-F-D-RA-006-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,80232 € | 8.023,20 € |
| Unit Price without VAT: | 0,80232 € |
|---|---|
| Unit Price with VAT: | 0,95476 € |





