
NPC02SXNN-RC | |
---|---|
DigiKey Part Number | NPC02SXNN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPC02SXNN-RC |
Description | CONN JUMPER SHORTING .100" GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.429" (10.90mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | UL94 V-2 | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 3A per Contact | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,03996 € | 39,96 € |
Unit Price without VAT: | 0,03996 € |
---|---|
Unit Price with VAT: | 0,04755 € |