
NPB02DVFN-RC | |
---|---|
DigiKey Part Number | NPB02DVFN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPB02DVFN-RC |
Description | CONN JUMPER SHORTING 1.27MM GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Position Shunt Connector Closed Top, Grip 0.050" (1.27mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 4 (2 x 2) | |
Pitch | 0.050" (1.27mm) | |
Height | 0.217" (5.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Voltage Rating | - | |
Current Rating (Amps) | 1A per Contact | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,19483 € | 194,83 € |
Unit Price without VAT: | 0,19483 € |
---|---|
Unit Price with VAT: | 0,23185 € |