



MP-0156-43-DS-4E9 | |
---|---|
DigiKey Part Number | S9703-ND |
Manufacturer | |
Manufacturer Product Number | MP-0156-43-DS-4E9 |
Description | CONN EDGE DUAL FMALE 86POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 86 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 43 | |
Number of Positions | 86 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Full Bellows | |
Color | Blue | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,21000 € | 19,21 € |
10 | 16,32100 € | 163,21 € |
25 | 15,29960 € | 382,49 € |
50 | 14,56940 € | 728,47 € |
100 | 13,87450 € | 1.387,45 € |
250 | 13,00668 € | 3.251,67 € |
500 | 12,38670 € | 6.193,35 € |
Unit Price without VAT: | 19,21000 € |
---|---|
Unit Price with VAT: | 22,85990 € |