
MP-0100-40-DW-4TT(O2E)(SP) | |
|---|---|
DigiKey Part Number | MP-0100-40-DW-4TT(O2E)(SP)-ND |
Manufacturer | |
Manufacturer Product Number | MP-0100-40-DW-4TT(O2E)(SP) |
Description | CONN EDGE DUAL FMALE 0.100 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Contact Type Loop Bellows |
Card Type Non Specified - Dual Edge | Color Blue |
Gender Female | Material - Insulation Polybutylene Terephthalate (PBT) |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,01000 € | 140,10 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |

