Similar

MP-0100-10-DP-1 | |
|---|---|
DigiKey Part Number | MP-0100-10-DP-1-ND |
Manufacturer | |
Manufacturer Product Number | MP-0100-10-DP-1 |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Category | Mounting Type Panel Mount |
Manufacturer Sullins Connector Solutions | Termination Solder Eyelet(s) |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 10 | Color Blue |
Number of Positions 20 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 345-020-500-202 | EDAC Inc. | 0 | 345-020-500-202-ND | 10,82560 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,11300 € | 91,13 € |
| Unit Price without VAT: | 9,11300 € |
|---|---|
| Unit Price with VAT: | 10,84447 € |


