Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

LPPB401NFSC-RC | |
|---|---|
DigiKey Part Number | LPPB401NFSC-RC-ND |
Manufacturer | |
Manufacturer Product Number | LPPB401NFSC-RC |
Description | CONN HDR 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB401NFSC-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB401NFSD-RC | Sullins Connector Solutions | 0 | LPPB401NFSD-RC-ND | 2,58628 € | Parametric Equivalent |
| SFM-140-02-L-S-A | Samtec Inc. | 0 | SFM-140-02-L-S-A-ND | 6,27800 € | Similar |
| SFM-140-02-L-S-LC-K | Samtec Inc. | 0 | SFM-140-02-L-S-LC-K-ND | 6,49500 € | Similar |
| SFM-140-02-S-S-LC | Samtec Inc. | 0 | SFM-140-02-S-S-LC-ND | 7,99200 € | Similar |
| SFM-140-L2-L-S | Samtec Inc. | 0 | SFM-140-L2-L-S-ND | 6,46900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,58628 € | 2.586,28 € |
| Unit Price without VAT: | 2,58628 € |
|---|---|
| Unit Price with VAT: | 3,07767 € |




