Parametric Equivalent
Parametric Equivalent

LPPB291NFSD-RC | |
|---|---|
DigiKey Part Number | LPPB291NFSD-RC-ND |
Manufacturer | |
Manufacturer Product Number | LPPB291NFSD-RC |
Description | CONN HDR 29POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB271NFSC-RC | Sullins Connector Solutions | 0 | LPPB271NFSC-RC-ND | 1,83893 € | Parametric Equivalent |
| LPPB291NFSC-RC | Sullins Connector Solutions | 0 | LPPB291NFSC-RC-ND | 1,94887 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,94887 € | 1.948,87 € |
| Unit Price without VAT: | 1,94887 € |
|---|---|
| Unit Price with VAT: | 2,31916 € |

