Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LPPB092NFSP-RC | |
|---|---|
DigiKey Part Number | S9007E-09-ND |
Manufacturer | |
Manufacturer Product Number | LPPB092NFSP-RC |
Description | CONN HDR 18POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFMC-109-02-F-D | Samtec Inc. | 0 | SFMC-109-02-F-D-ND | 2,08224 € | Similar |
| SFMC-109-02-H-D | Samtec Inc. | 0 | SFMC-109-02-H-D-ND | 5,04163 € | Similar |
| SFMC-109-02-L-D | Samtec Inc. | 0 | SFMC-109-02-L-D-ND | 2,54980 € | Similar |
| SFMC-109-02-S-D | Samtec Inc. | 0 | SFMC-109-02-S-D-ND | 3,35714 € | Similar |
| SFMC-109-02-S-D-K | Samtec Inc. | 0 | SFMC-109-02-S-D-K-ND | 3,45918 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28267 € | 1.282,67 € |
| Unit Price without VAT: | 1,28267 € |
|---|---|
| Unit Price with VAT: | 1,52638 € |








