
LPPB021NFFN-RC | |
|---|---|
DigiKey Part Number | LPPB021NFFN-RC-ND |
Manufacturer | |
Manufacturer Product Number | LPPB021NFFN-RC |
Description | CONN HDR 2POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.050" (1.27mm) Through Hole Gold |
EDA/CAD Models | LPPB021NFFN-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Height 0.177" (4.50mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36661 € | 366,61 € |
| Unit Price without VAT: | 0,36661 € |
|---|---|
| Unit Price with VAT: | 0,43627 € |

