
LCC20MMWD | |
|---|---|
DigiKey Part Number | LCC20MMWD-ND |
Manufacturer | |
Manufacturer Product Number | LCC20MMWD |
Description | CONN CARDEDGE MALE 40POS 0.100 |
Customer Reference | |
Detailed Description | 40 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Read Out Dual |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 20 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Number of Positions 40 | Base Product Number |
Number of Rows 2 |

