Image for JCB64DYRQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCB64DYRQ

DigiKey Part Number
JCB64DYRQ-ND
Manufacturer
Manufacturer Product Number
JCB64DYRQ
Description
CONN EDGE DUAL FML 128POS 0.050
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
128 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
Sullins Connector Solutions
Mounting Type
Board Edge, Straddle Mount
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
64
Contact Type
Cantilever
Number of Positions
128
Color
Black
Card Thickness
0.062" (1.57mm)
Flange Feature
Straddle Mount Opening, Unthreaded, 0.078" (1.98mm)
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Pitch
0.050" (1.27mm)
Material - Insulation
Polyamide (PA9T), Nylon 9T
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1016,78400 €167,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,78400 €
Unit Price with VAT:19,97296 €