
JBB22DYHR | |
---|---|
cms-digikey-product-number | JBB22DYHR-ND |
cms-manufacturer | |
cms-manufacturer-product-number | JBB22DYHR |
cms-description | CONN EDGE DUAL FMALE 44POS 0.050 |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -65°C ~ 150°C | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10 | 9,84200 € | 98,42 € |
Unit Price without VAT: | 9,84200 € |
---|---|
Unit Price with VAT: | 11,71198 € |