Image for HMM15DRKH-S13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMM15DRKH-S13

DigiKey Part Number
HMM15DRKH-S13-ND
Manufacturer
Manufacturer Product Number
HMM15DRKH-S13
Description
CONN EDGE DUAL FMALE 30POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Card Extender
Manufacturer
Sullins Connector Solutions
Mounting Type
Board Edge, Straddle Mount
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
15
Contact Type
Full Bellows
Number of Positions
30
Color
Blue
Card Thickness
0.062" (1.57mm)
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Number of Rows
2
Operating Temperature
-65°C ~ 125°C
Pitch
0.156" (3.96mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Read Out
Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
108,85100 €88,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,85100 €
Unit Price with VAT:10,53269 €