
HMM03DSUN | |
|---|---|
DigiKey Part Number | HMM03DSUN-ND |
Manufacturer | |
Manufacturer Product Number | HMM03DSUN |
Description | CONN EDGE DUAL FMALE 6POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Category | Read Out Single |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 3 | Contact Type Full Bellows |
Number of Positions 6 | Color Blue |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,36900 € | 33,69 € |
| Unit Price without VAT: | 3,36900 € |
|---|---|
| Unit Price with VAT: | 4,00911 € |

