Image for GSM44DRXH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM44DRXH

DigiKey Part Number
GSM44DRXH-ND
Manufacturer
Manufacturer Product Number
GSM44DRXH
Description
CONN EDGE DUAL FMALE 88POS 0.156
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
88 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Sullins Connector Solutions
Termination
Solder
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Full Bellows
Number of Positions/Bay/Row
44
Color
Black
Number of Positions
88
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyamide (PA9T), Nylon 9T
Pitch
0.156" (3.96mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1015,18900 €151,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,18900 €
Unit Price with VAT:18,07491 €