
GSC15DRAN | |
|---|---|
DigiKey Part Number | GSC15DRAN-ND |
Manufacturer | |
Manufacturer Product Number | GSC15DRAN |
Description | CONN EDGE DUAL FMALE 30POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GSC15DRAN Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 15 | Contact Type Full Bellows |
Number of Positions 30 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyamide (PA9T), Nylon 9T |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,59900 € | 75,99 € |
| Unit Price without VAT: | 7,59900 € |
|---|---|
| Unit Price with VAT: | 9,04281 € |

