Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRPB452VWQP-RC | |
|---|---|
DigiKey Part Number | GRPB452VWQP-RC-ND |
Manufacturer | |
Manufacturer Product Number | GRPB452VWQP-RC |
Description | CONN HEADER SMD 90POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 90 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-145-02-F-DV | Samtec Inc. | 0 | FTSH-145-02-F-DV-ND | 6,78300 € | Similar |
| FTSH-145-02-F-DV-A | Samtec Inc. | 0 | FTSH-145-02-F-DV-A-ND | 7,02700 € | Similar |
| FTSH-145-02-L-DV | Samtec Inc. | 100 | FTSH-145-02-L-DV-ND | 8,17000 € | Similar |
| FTSH-145-02-L-DV-A | Samtec Inc. | 0 | FTSH-145-02-L-DV-A-ND | 8,15700 € | Similar |
| FTSH-145-02-L-DV-A-P | Samtec Inc. | 0 | FTSH-145-02-L-DV-A-P-ND | 8,35800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,72886 € | 4.728,86 € |
| Unit Price without VAT: | 4,72886 € |
|---|---|
| Unit Price with VAT: | 5,62734 € |



